| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Number of Contacts | 18 to 18 |
| Gender | M-M |
| Connector Type A | FFC Jumper |
| Connector Type B | FFC Jumper |
| Conductor Material | Tinned Copper |
| Wire Size (AWG) | 29 |
| Cable Pitch (mm) | 1 |
| Cable Length (m) | 0.203 |
| Insulation Thickness (mm) | 0.086 |
| Insulation Color | White |
| Maximum Voltage Rating | 60VAC |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Packaging | Bag |
| Product Depth (mm) | 19 |
| Tradename | Premo-Flex FFC Jumper |
| Maximum Current Rating (A) | 1.2/Contact |
| Contact Plating | Tin |