Illinois Capacitor150474K250HCCapacitor Film
Cap Film 0.47uF 250V PET 10% (9.5 X 20.5mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 9.5 X 20.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.5(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 40 |
The materials used to construct this 150474K250HC plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 20.5(Max) mm long with a diameter of 9.5(Max) mm. The 150474K250HC polypropylene film capacitor has an axial termination style. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.