| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10Power |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Right Angle |
| Row Spacing (mm) | 4.2 |
| Maximum Current Rating (A) | 13/Contact |
| Maximum Voltage Rating | 600VDC|600VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 30 |
| Packaging | Tray |
| Product Weight (g) | 4.072 |
| Product Length (mm) | 27.6 |
| Product Depth (mm) | 20.7 |
| Product Height (mm) | 15 |
| Tradename | Mini-Fit BMI |
| Contact Plating Thickness | (0.76/1.27)um |
| Tail Length (mm) | 3.3 |
| Mounting | Through Hole |