| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.1@30VDC |
| Maximum DC Voltage Rating (V) | 30 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 100000 |
| Mechanical Life (Cycles) | 100000 |
| Operating Force (N) | 8.9 |
| Bounce Time (ms) | 5 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 2 |
| Body Orientation | Straight |
| Actuator Material | High Temperature Thermoplastic |
| Contact Plating | Gold |
| Contact Material | Beryllium Copper Alloy |
| Total Travel (mm) | 1.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Body Length (mm) | 12.45 |
| Body Depth (mm) | 12.45 |
| Product Length (mm) | 12.45 |
| Product Depth (mm) | 12.45 |
| Product Height (mm) | 9.3 |