| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 2psi to 15psi |
| Maximum Overload Pressure | 45psi |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Response Time (ms) | 1(Max) |
| Minimum Operating Supply Voltage (V) | 7 |
| Typical Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 16 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Gas |
| Mounting | Screw |
| Package Height | 28.5 mm |
| Package Width | 30 mm |
| Package Length | 59.8 mm |
| PCB changed | 3 |
| Pin Count | 3 |
| Lead Shape | Through Hole |