Vishay138D167X0050T2습식 탄탈룸 콘덴서
Cap Tant Wet 160uF 50V 20% (10.31 X 23.4mm) Axial 1.8 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| 160uF | |
| 20% | |
| 50VDC | |
| 1.8 | |
| Standard | |
| 6 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 23.4 | |
| -55 | |
| 125 | |
| Tray | |
| 29.75 | |
| 23.4(Max) | |
| 10.2 | |
| 10.31(Max) | |
| 0.64 |
Need a small and high permittivity capacitor? This 138D167X0050T2 wet slug tantalum capacitor manufactured from Vishay is for you, it can adopted in high-grades applications. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6 μA. This component will be shipped in tray format. It has a tolerance of 20%. Its capacitance value is 160uF. The 138D167X0050T2 wet slug tantalum capacitor has an axial termination style. This product is 23.4(Max) mm long with a diameter of 10.31(Max) mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.