Vishay135D127X0050F2습식 탄탈룸 콘덴서
Cap Tant Wet 120uF 50V 20% (7.93 X 17.88mm) Axial 2.5 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 120uF | |
| 20% | |
| 50VDC | |
| 2.5 | |
| Standard | |
| 1.2 | |
| 4 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.93 X 17.88 | |
| -55 | |
| 200 | |
| Tray | |
| 24.23 | |
| 17.88(Max) | |
| 6.2 | |
| 7.93(Max) | |
| 0.64 |
The self-healing chemical process of this 135D127X0050F2 wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 4 μA. The item will be shipped in tray orientation. Its capacitance value is 120uF. This product is 17.88(Max) mm long with a diameter of 7.93(Max) mm. The 135D127X0050F2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 20%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.