| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Supplier Unconfirmed |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.30 |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | PL |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 16 |
| Maximum Voltage Rating | 250VAC |
| Insulation Resistance (MOhm) | 100 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Mating Cycle (Cycles) | 500 |
| Mounting | Cable Mount |