CONEC Elektronische Bauelemente GmbH131C16029XConnector Contact
Contact PIN Crimp/Solder Cup RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Crimp/Solder Cup | |
| Right Angle | |
| 20 | |
| 19.64 | |
| Cable Mount |
This specially engineered 131C16029X connector contact from Conec provides a solid connection between the contact barriers so your connections remain secure. It has a right angle body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This product is 19.64 mm long. It uses the crimp/solder cup termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

