Murata Manufacturing1264EY-3R3N=P3Inductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 0.0252Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 4.8 | |
| 6.5 | |
| 0.0252 | |
| 2 | |
| 2424 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 5 |
This power 1264EY-3R3N=P3 surface mount inductor from Murata is ideal for saving valuable space on a PCB. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 4.8 A with a maximum resistance of 25.2m Ohm. Its test frequency is 100K Hz. This product is 6.3 mm long, 5 mm tall and 6.3 mm deep. This device is made with wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.