| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Actuator Style | Round Lever |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 5 |
| Actuator Length (mm) | 17.27 |
| Number of Rows | 1 |
| Mounting | Panel Mount with Threads |
| Termination Style | Solder |
| Number of Terminals | 3 |
| Terminal Length (mm) | 2.54 |
| Terminal Pitch (mm) | 4.45 |
| Seal | Panel |
| Seal Location | Panel |
| Body Orientation | Straight |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 71 |
| Size Type | Miniature |
| Thread Size | 15/32-32 |
| Body Length (mm) | 14.61 |
| Bushing Length (mm) | 11.94 |
| Body Depth (mm) | 13.59 |
| Body Height (mm) | 16.26 |
| Product Weight (g) | 11.34 |
| Product Length (mm) | 14.61 |
| Product Depth (mm) | 13.59 |
| Product Height (mm) | 48.01 |