Bourns1110-1R0M-RCInductor Leaded
High Current RF Choke Bobbin Core 1uH 20% 1KHz Ferrite 9A 0.003Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 1u | |
| 20% | |
| 1K | |
| 9 | |
| 0.003 | |
| Through Hole | |
| Radial | |
| 13.97 | |
| 2 | |
| -55 | |
| 105 | |
| 16.76 | |
| 21.34 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

