| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | 4A994 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8414.59.65.95 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 7 to 13.8 |
| Line Current (A) | 0.11 |
| Power Rating (W) | 1.32 |
| Typical Speed (r/min) | 8000 |
| Maximum Airflow (CFM) | 8 |
| Maximum Pressure | 65.7Pa |
| Noise Level (dB) | 33 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 40 X 40 X 20 |
| Mounting | Flange Mount |
| Protection | Polarity |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 60 |
| Product Length (Metric) (mm) | 40 |
| Product Depth (Metric) (mm) | 40 |
| Product Height (Metric) (mm) | 20 |