| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 4A994 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 제품 카테고리 | AC Fan |
| Maximum Voltage Rating (V) | 200 |
| Line Current (A) | 0.07|0.06 |
| Power Rating (W) | 10|9 |
| Typical Speed (r/min) | 2650|3100 |
| Maximum Airflow (CFM) | 30|35.3 |
| Maximum Pressure | 24.5Pa|35.3Pa |
| Noise Level (dB) | 40|44 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 80 X 80 X 42 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (Metric) (mm) | 80 |
| Product Depth (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 42 |
| Special Features | Low Speed |