Honeywell102TL1-5Switch Toggle
Switch Toggle (ON) OFF ON DPDT Round Lever IWTS 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| (ON) OFF ON | |
| Threaded | |
| 18@28VDC | |
| 372.85@(CSA/UL) | |
| 17.27 | |
| 2 | |
| Panel Mount with Threads | |
| IWTS | |
| 6 | |
| Complete/Environment-Proof | |
| Complete/Environment-Proof | |
| Straight | |
| -65 | |
| 72 | |
| 15/32-32 | |
| 33.53 | |
| 22.61 | |
| 66.55 |
This 102TL1-5 toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 18 A @ 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -65 ยฐC to 72 ยฐC. The 102TL1-5 toggle switch has an iwts termination style. This product is 33.53 mm long, 66.55 mm tall and 22.61 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

