| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8504.31.20.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Transformer Type | 10/100Base-TX Dual Port Transformer |
| Turns Ratio | 4(1:1) |
| Minimum Crosstalk (dB) | 33@100MHz |
| Minimum CMRR (dB) | 22@200MHz |
| Minimum Return Loss (dB) | 12@80MHz |
| Maximum Insertion Loss (dB) | 1.2@100MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Product Length (mm) | 13.46 |
| Product Depth (mm) | 18.67 |
| Product Height (mm) | 6.48 |