Amphenol Communications Solutions10090770-S154ALFConnector D-Subminiature
D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Female Solder Bucket, 200 Mating cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder Bucket | |
| 1.14 | |
| Straight | |
| F | |
| 2.5/Contact | |
| 250VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Carbon Steel | |
| Nickel Over Copper | |
| E | |
| Tray | |
| 30.81 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Make the most secure connections between serial ports using the high density d-sub 10090770-S154ALF DVI connector from FCI. It has a straight body orientation. This 3-row connector has a single port. It has a maximum voltage rating of 250 VAC. This female connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.29 mm. This device has a maximum current rating of 2.5 A/contact. 10090770-S154ALF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 105 °C. Its 15 terminals use the solder bucket termination method. This product is 12.55 mm tall.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

