Amphenol Communications Solutions10031193-001LFConnector SCSI
SAS, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SATA | |
| PL | |
| 29 | |
| 15Power/14Signal | |
| 1 | |
| Solder | |
| Straight | |
| 1.5/Contact | |
| 500VAC | |
| 1000 | |
| 15 | |
| 500 | |
| Tray | |
| 45.75 | |
| 5.5 | |
| 8.4 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10031193-001LF SCSI connector from 10031193-001LF in order to interface with each other. This PL connector's 15 power / 14signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 500 VAC. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. 10031193-001LF is housed in plastic. The item will be shipped in tray orientation. This product is 45.75 mm long, 8.4 mm tall and 5.5 mm deep. Its 29 terminals use the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

