TE Connectivity1-794219-0Connector Contact
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Autonomous charging connectivity with Blind-Mating Mobile Charging Connector. For smaller mobile robots and autonomous vehicles. Autonomous Mobile Robots (AMR) are used mostly for material handling in the warehouse automation environments. Available in 2 and 3 power contact options with up to 8 signal contacts to ease installation and rework cycle times.
Applications
- • AGV/AMR
- • Charging Station
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 10.5 | |
| 600VDC|600VAC | |
| 20 | |
| -55 | |
| 105 | |
| Reel | |
| 20.2 | |
| 2.95 | |
| 2.92 | |
| 22-26 | |
| Cable Mount |
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

