Littelfuse1.5KE47AG과도 전압 소거기(TVS)
Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-201 Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 44.7 | |
| 64.8 | |
| 40.2 | |
| 3.5 | |
| 200 | |
| 23.2 | |
| 5 | |
| 1 | |
| 1500 | |
| -65 | |
| 175 | |
| 5000 | |
| Box | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

