Taiwan Semiconductor1.5KE100C과도 전압 소거기(TVS)
Diode TVS Single Bi-Dir 81V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 90 | |
| 144 | |
| 81 | |
| 10.9 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 5000 | |
| 0.09 | |
| Tape and Reel | |
| Diameter | 5.6(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

