| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 34.29 |
| Coil Resistance (Ohm) | 700 |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage (V) | 120 |
| Maximum Switching Current (A) | 7.5 |
| Relay Construction | Non-Latching |
| Contact Material | Silver |
| Mounting | Socket |
| Termination Style | Plug-In/Solder |
| Number of Terminals | 9 |
| Seal | Unsealed |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 75 |
| Product Weight (g) | 40 |
| Product Length (mm) | 24.1 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 30.15 |