| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.49.00.75 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 15 |
| Maximum Input Current (mA) | 34 |
| Maximum Output Voltage (V) | 280 |
| Maximum Output Current (A) | 25(RMS) |
| Output Device | SCR |
| Output Type | AC |
| Minimum Load Current (mA) | 0.1(RMS) |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 500 |
| Maximum Off-State Leakage Current (uA) | 100(RMS) |
| Typical Input to Output Capacitance (pF) | 8 |
| Maximum Turn-On Time (ms) | 8.33 |
| Maximum Turn-Off Time (ms) | 8.33 |
| Circuit Arrangement | 2 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Width | 44.5 |
| Package Length | 57 |
| PCB changed | 8 |
| Supplier Package | Hockey puck |
| Pin Count | 8 |