Littelfuse0FLQ003.T퓨즈
Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 3 | |
| 500 | |
| 500 | |
| 300 | |
| 10000@500VAC | |
| 0.0954 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
Be protected by adding a midget 0FLQ003.T fuse developed by Littelfuse. This device has a current rating of 3. It has 2 terminals. The 0FLQ003.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 500 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.