| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.10.00.40 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Chip |
| Application | Battery|Electronic Device |
| Fuse Size (mm) | 1.6 X 0.81 X 0.48 |
| Current Rating (A) | 6 |
| Maximum Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Typical Melting I2t (AยฒS) | 2.3 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 0.81 |
| Product Length (mm) | 1.6 |
| Product Height (mm) | 0.48 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |
| Package/Case | 0603 |