HARTING Technology Group09300101421Backshells
Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 22.5 | |
| 10B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 72.6 | |
| Han® |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 09300101421 backshell from Harting? Its shell size is 10. This has a Connector Rectangular connector. This product is 72.6 mm long, 57.2 mm tall and 58.5 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

