| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Picoflex |
| Gender | HDR |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.2/Contact |
| Maximum Voltage Rating | 250V |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.643 |
| Product Length (mm) | 16.48 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 7.45 |
| Tradename | Picoflex |
| Mounting | Surface Mount |