Molex0901301226Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 3/Contact | |
| 350VDC|350VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 2.869 | |
| 35.74 | |
| 9.75 | |
| 10.9 | |
| C-Grid III | |
| Through Hole |
This shrouded 0901301226 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 26 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 0901301226 is housed in black polyester. This product is 35.74 mm long, 10.9 mm tall and 9.75 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

