Molex0901200128Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VAC|350VDC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| 30 | |
| Tray | |
| 0.466 | |
| 20.32 | |
| 2.54 | |
| 9.25 | |
| C-Grid III | |
| 6.75 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 0901200128 header connector from Molex. This HDR connector's 8 contacts that are made out of brass and plated with tin. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This product is 20.32 mm long, 9.25 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. 0901200128 is housed in black polyester. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

