Molex0791091006Connector Headers and PCB Receptacles
Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 791091006
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 125V | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Tube | |
| 0.382999 | |
| 14.19 | |
| 5.33 | |
| 4.65 | |
| Milli-Grid | |
| Contact Plating Thickness | 0.381um |
| Surface Mount |
Thanks to Molex's socket strip 0791091006 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This RCP connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0791091006 is housed in black liquid crystal polymer. This product is 14.19 mm long, 4.65 mm tall and 5.33 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

