Molex0791077014Connector Headers and PCB Receptacles
Conn Socket Strip RCP 30 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Other Part Names : 791077014
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 125V | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Tube | |
| 0.849 | |
| 30.19 | |
| 4.19 | |
| 4.44 | |
| Milli-Grid | |
| 3 | |
| Through Hole |
Think of Molex's socket strip 0791077014 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 30.19 mm long, 4.44 mm tall and 4.19 mm deep. 0791077014 is housed in black glass filled high temperature thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

