| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| 3AG|Cartridge | |
| 5 X 20|6.3 X 32 | |
| 1 | |
| 16@(CSA/UL) | |
| 600VAC|600VDC | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 12 | |
| 6.6 | |
| 11.5 | |
| 0.98 | |
| 11.5 | |
| Through Hole |
This fuse clip 0751.0099 from Schurter is essential when implementing a fuse in an electrical circuit for overcurrent protection. The voltage rating is 600VDC|600VAC. This device has a current rating of 16 A @ (CSA/UL). This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm long, 11.5 mm tall and 6.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.