| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Supplier Unconfirmed |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.80.00 |
| Type | High Density D-Sub Adapter |
| Gender | PL/RCP |
| Number of Contacts | 26/26 |
| Number of Ports | 1/1 |
| Number of Rows | 3 |
| Terminal Pitch (mm) | 1.145 |
| Body Orientation | Straight |
| Contact Gender | M/F |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 100VDC |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Mating Cycle (Cycles) | 500 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Product Length (mm) | 39.14 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 12.83 |
| Housing Color | Black |
| Contact Plating Thickness | 1.27um |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Mounting | Panel Mount |