Molex0731000131Connector RF
Conn BNC 0Hz to 2GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Right Angle | |
| SKT | |
| Gold | |
| 0 to 2G | |
| 50 | |
| Standard | |
| 9.865 | |
| 35.18 | |
| 14.76 | |
| 13.2 | |
| Through Hole |
Connect and protect your RF cable with this bnc 0731000131 RF connector from Molex, it will give a low impedance for easy data transferring. This connector's body is plated in nickel. It has a female type gender. It has a right angle body orientation. The component will be shipped in tray format. This product is 35.18 mm long, 13.2 mm tall and 14.76 mm deep. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

