Molex0705510003Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Other Part Names : 705510003

Protect your printed circuit boards from accidental damages with Molex's shrouded 0705510003 header connector. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.59 mm deep. It uses the solder termination method. 0705510003 is housed in black polyester. This connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 3040
  • Manufacturer Lead Time:
    23 주
    • Price: $0.8353
    1. 1+$0.8353
    2. 8000+$0.7753
    3. 20000+$0.7594
    4. 40000+$0.7314
    5. 100000+$0.7020

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.