Molex0679100002Connector Card Edge
Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mini PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 52 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Right Angle | |
| 1.1/Contact | |
| 50V | |
| -40 | |
| 80 | |
| 50 | |
| Tape and Reel | |
| 1.137 | |
| 30 | |
| 10.2 | |
| Mini PCI Express | |
| Surface Mount |
Look no further than the mini pci express card edge 0679100002 smart card connector from Molex, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector has 52 contacts that are plated with gold. Its pitch is 0.8 mm. It has a right angle body orientation. It has a socket type gender. It has a maximum voltage rating of 50 VAC. This device has a maximum current rating of 1.1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This card edge connector has an operating temperature of -40 to 80 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

