Molex0559090574Connector Headers and PCB Receptacles
Conn Board to Board HDR 50 POS 0.4mm Solder ST SMD SlimStack T/R
Other Part Names : 559090574
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.04611 | |
| 12 | |
| 2.13 | |
| 1.14 | |
| SlimStack | |
| Surface Mount |
Reduce safety concerns with this board to board 0559090574 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This PL connector's 50 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 50 VAC. Its pitch is 0.4 mm. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 0.3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. 0559090574 is housed in black glass filled liquid crystal polymer. This connector has an operating temperature of -25 to 85 °C. This product is 12 mm long, 1.14 mm tall and 2.13 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

