Molex0536490874Connector Headers and PCB Receptacles
Conn Board to Board HDR 80 POS 0.635mm Solder ST SMD SlimStack T/R
Other Part Names : 536490874
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 60 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 1.59 | |
| 32.27 | |
| 6.2 | |
| 8 | |
| SlimStack | |
| Surface Mount |
Reduce safety concerns with this board to board 0536490874 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This PL connector's 80 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. Its pitch is 0.64 mm. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 85 °C. 0536490874 is housed in natural glass filled polyphenylene sulfide. This product is 32.27 mm long, 8 mm tall and 6.2 mm deep. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

