Molex0532611371Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 13 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R

Other Part Names : 532611371

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 0532611371 header connector from Molex. This HDR connector's 13 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1.25 mm. It has a header type gender. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 0532611371 is housed in natural nylon 4/6. This product is 21.4 mm long, 3.4 mm tall and 5.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part

2,000 부품 : 2 일 이내 배송

    Total$1,093.44Price for 1600

    • (1600)

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2325+
      Manufacturer Lead Time:
      22 주
      Country Of origin:
      말레이시아
      • In Stock: 2,000 부품
      • Price: $0.6834

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.