Molex0522713069Connector FFC-FPC
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 522713069
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 1.37 | |
| 37 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
This fpc connector 0522713069 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 37 mm long, 3 mm tall and 7.4 mm deep. It uses the solder termination method. 0522713069 is housed in natural nylon 4/6.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

