| 유럽 연합 RoHS 명령어 | Compliant |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8525.60.10.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Module |
| Protocols Supported | Bluetooth v2.0 + EDR |
| Power Class | Class I |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| Typical Sensitivity (dBm) | -86 |
| Interface Type | RS232 |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 13 |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Package Height | 16 |
| Package Width | 34 |
| Package Length | 46.3 |