10-25% 할인
Littelfuse046801.5NRHF퓨즈
Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 1.5 | |
| 63 | |
| 63 | |
| 63 | |
| 0.1235 | |
| 0.288 | |
| 0.0475 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Epoxy | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 046801.5NRHF fuse developed by Littelfuse. This device has a maximum power dissipation of 0.1235 W. This device has a current rating of 1.5. Its maximum power dissipation is 0.1235 W. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 046801.5NRHF fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. Its fuse is made from epoxy.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

