Molex0444280803Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit BMI Tray
Other Part Names : 444280803
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.057 | |
| 19 | |
| 17.75 | |
| 11.9 | |
| Micro-Fit BMI | |
| Contact Plating Thickness | (0.762/1.27)um |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's wire to board 0444280803 header connector helps protect your equipment from accidental shortages. This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 105 °C. 0444280803 is housed in black nylon. This product is 19 mm long, 11.9 mm tall and 18.71 mm deep. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

