Molex0438100004Connector Headers and PCB Receptacles
Conn Wire to Board M 10 POS 4.2mm Solder RA Thru-Hole Mini-Fit BMI Tray
Other Part Names : 438100004
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M | |
| 10 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| 13/Contact | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 6.166 | |
| 31.41 | |
| 20.69 | |
| 15 | |
| Mini-Fit BMI | |
| Through Hole |
This 0438100004 power connector from Molex is ideal for powering up your circuit. This M connector's 10 contacts that are made out of brass and plated with tin over nickel. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a male type gender. It has a right angle body orientation. 0438100004 is housed in thermoplastic. This device has a maximum current rating of 13 A/contact. The item will be shipped in tray orientation. This power connector has an operating temperature range of -40 °C to 105 °C. Its 10 terminals use the solder termination method. This product is 31.41 mm long, 15 mm tall and 20.69 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

