Molex0432236101Connector Telephone and Telecom

Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 2 Port Cat 3/Cat 4 Tray

Other Part Names : 432236101

This rj-11 0432236101 telephone and telecom connector from Molex is perfect for high-speed signals. This RCP connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 2 ports. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VAC. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This part has an operating temperature of -40 to 80 °C. This product is 25.02 mm long, 12.83 mm tall and 20.57 mm deep. 0432236101 is housed in black nylon.

No Stock Available

Quantity Increments of 1 Minimum 67
  • Manufacturer Lead Time:
    15 주
    • Price: $2.132
    1. 1+$2.132
    2. 1000+$1.755

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.