Molex0428204223Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube
Other Part Names : 428204223
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 10 | |
| Right Angle | |
| Center Key | |
| 50/Contact | |
| 600V | |
| 1000 | |
| 1 | |
| -40 | |
| 105 | |
| 100 | |
| Tube | |
| 12.702 | |
| 43.82 | |
| 28.59 | |
| 14.1 | |
| Mini-Fit Sr | |
| Contact Plating Thickness | (0.76/1.27)um |
| 5.1 | |
| Through Hole |
Molex's wire to board 0428204223 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 10 mm. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 43 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 43.82 mm long, 14.1 mm tall and 28.6 mm deep. This connector has an operating temperature of -40 to 105 °C. 0428204223 is housed in black nylon 4/6. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

