Molex0387206303Connector Terminal Blocks
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 15A/Contact
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 9.53 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 130 | |
| 8.88 | |
| 30.7 | |
| 15.7 | |
| 16.8 | |
| Black | |
| Through Hole |
This barrier strip 0387206303 PCB terminal block manufactured from Molex will connect wires together. Its pitch is 9.52 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. 0387206303 is housed in thermoplastic. This device has a maximum current rating of 15 A/contact. It uses the solder termination method. This product is 30.7 mm long, 16.8 mm tall and 15.7 mm deep. This quick disconnect terminal has an operating temperature of -40 to 130 °C. Its wire is 14-22 AWG.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

