Littelfuse0326.500HXP퓨즈

Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

Be protected by adding a miniature 0326.500HXP fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0326.500HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.

Import TariffMay apply to this part

2 부품 : 2 일 이내 배송

    Total$0.50Price for 1

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1709+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 2 부품
      • Price: $0.498

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.