| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Circular |
| Gender | RCP |
| Mounting | Wall Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 4 |
| Number of Terminals | 4 |
| Contact Gender | PIN |
| Termination Method | Solder |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Gold Over Silver |
| Shell Plating | Nickel Over Copper |
| Maximum Current Rating (A) | 5 |
| Maximum Voltage Rating | 300V |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| IP Rating | IP68 |
| Insulation Resistance (MOhm) | 100 |
| Product Diameter (mm) | 20 |
| Product Length (mm) | 18 |
| Packaging | Box |