Littelfuse031301.6MXP퓨즈

Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL

Be protected by adding a miniature 031301.6MXP fuse developed by Littelfuse. This device has a current rating of 1.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 031301.6MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm.

Import TariffMay apply to this part

541 부품 : 2 일 이내 배송

    Total$0.19Price for 1

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1738+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 541 부품
      • Price: $0.1862

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.